Part Details for MBE0414VC1208FC100 by Vishay Intertechnologies
Overview of MBE0414VC1208FC100 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBE0414VC1208FC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBE0414VC1208FC100
|
Avnet Abacus | Resistor, 1.2 Ohm, � 1%, 1150 mW, Axial Leaded, Metal Film (Thin Film), General Purpose (Alt: MBE0414VC1208FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |