Part Details for MBE0414VD1001BC100 by Vishay Intertechnologies
Overview of MBE0414VD1001BC100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBE0414VD1001BC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBE0414VD1001BC100
|
Avnet Americas | Resistor Precision Metal Film 1k Ohm 0.1% 13/20W ±25ppm/K Ceramic Axial T/R - Ammo Pack (Alt: MBE0414VD1001BC100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5400 / $0.6860 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5340 | Buy Now |
DISTI #
MBE0414VD1001BC100
|
Avnet Americas | Resistor Precision Metal Film 1k Ohm 0.1% 13/20W ±25ppm/K Ceramic Axial T/R - Ammo Pack (Alt: MBE0414VD1001BC100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5400 / $0.6860 | Buy Now |
Part Details for MBE0414VD1001BC100
MBE0414VD1001BC100 CAD Models
MBE0414VD1001BC100 Part Data Attributes:
|
MBE0414VD1001BC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBE0414VD1001BC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.65W, 1000ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE(V): 500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.2 mm | |
Package Length | 11.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.65 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-806 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |