Part Details for MBM29DL163BD-90PBT by FUJITSU Limited
Overview of MBM29DL163BD-90PBT by FUJITSU Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MBM29DL163BD-90PBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ |
Part Details for MBM29DL163BD-90PBT
MBM29DL163BD-90PBT CAD Models
MBM29DL163BD-90PBT Part Data Attributes
|
MBM29DL163BD-90PBT
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29DL163BD-90PBT
FUJITSU Limited
Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | TFBGA, BGA48,6X8,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | CONFIGURABLE AS 1M X 16 | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for MBM29DL163BD-90PBT
This table gives cross-reference parts and alternative options found for MBM29DL163BD-90PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL163BD-90PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL163DB90WCF | Flash, 1MX16, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | MBM29DL163BD-90PBT vs AM29DL163DB90WCF |
HY29DL163BF-90I | Flash, 1MX16, 90ns, PBGA48, 8 X 9 MM, FBGA-48 | SK Hynix Inc | MBM29DL163BD-90PBT vs HY29DL163BF-90I |
AM29DL163CB90YCI | Flash, 1MX16, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | Spansion | MBM29DL163BD-90PBT vs AM29DL163CB90YCI |