Part Details for MBM29DL800BA-12PBT by FUJITSU Limited
Overview of MBM29DL800BA-12PBT by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29DL800BA-12PBT
MBM29DL800BA-12PBT CAD Models
MBM29DL800BA-12PBT Part Data Attributes:
|
MBM29DL800BA-12PBT
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29DL800BA-12PBT
FUJITSU Limited
Flash, 1MX8, 120ns, PBGA48, PLASTIC, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | MINIMUM 100K PROGRAM/ERASE CYCLES; ALSO CONFIGURABLE AS 512K X 16 | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 2,4,2,14 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for MBM29DL800BA-12PBT
This table gives cross-reference parts and alternative options found for MBM29DL800BA-12PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL800BA-12PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29DL800TA-12PBT-E1 | Flash, 1MX8, 120ns, PBGA48, PLASTIC, FINE PITCH, BGA-48 | Spansion | MBM29DL800BA-12PBT vs MBM29DL800TA-12PBT-E1 |
TMS28F800VB12CE | 1MX8 FLASH 3V PROM, 120ns, PBGA48 | Texas Instruments | MBM29DL800BA-12PBT vs TMS28F800VB12CE |
TMS28F800ST80CQ | 1MX8 FLASH 3V PROM, 120ns, PBGA48 | Texas Instruments | MBM29DL800BA-12PBT vs TMS28F800ST80CQ |
GT28F008B3T120 | Flash, 1MX8, 120ns, PBGA48, CSP, MICRO, BGA-48 | Rochester Electronics LLC | MBM29DL800BA-12PBT vs GT28F008B3T120 |
TMS28F800EB80BE | 1MX8 FLASH 3V PROM, 120ns, PBGA48 | Texas Instruments | MBM29DL800BA-12PBT vs TMS28F800EB80BE |
TMS28F800ST80CE | 1MX8 FLASH 3V PROM, 120ns, PBGA48 | Texas Instruments | MBM29DL800BA-12PBT vs TMS28F800ST80CE |
TMS28F800VT12BL | 1MX8 FLASH 3V PROM, 120ns, PBGA48 | Texas Instruments | MBM29DL800BA-12PBT vs TMS28F800VT12BL |
AM29LV800BT120VAI | Flash, 1MX8, 120ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, FBGA-48 | AMD | MBM29DL800BA-12PBT vs AM29LV800BT120VAI |
MBM29DL800BA-12PBT-E1 | Flash, 1MX8, 120ns, PBGA48, PLASTIC, FINE PITCH, BGA-48 | Spansion | MBM29DL800BA-12PBT vs MBM29DL800BA-12PBT-E1 |
TMS28F800LB12CL | 1MX8 FLASH 3V PROM, 120ns, PBGA48 | Texas Instruments | MBM29DL800BA-12PBT vs TMS28F800LB12CL |