Part Details for MBM29F400BC-55PFTN-E1 by Spansion
Overview of MBM29F400BC-55PFTN-E1 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MBM29F400BC-55PFTN-E1
MBM29F400BC-55PFTN-E1 CAD Models
MBM29F400BC-55PFTN-E1 Part Data Attributes:
|
MBM29F400BC-55PFTN-E1
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29F400BC-55PFTN-E1
Spansion
Flash, 256KX16, 55ns, PDSO48, PLASTIC, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29F400BC-55PFTN-E1
This table gives cross-reference parts and alternative options found for MBM29F400BC-55PFTN-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F400BC-55PFTN-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49F4096A-55TC | Flash, 256KX16, 55ns, PDSO48, PLASTIC, MO-142D, TSOP-48 | Atmel Corporation | MBM29F400BC-55PFTN-E1 vs AT49F4096A-55TC |
HY29F400BT-55I | Flash, 256KX16, 55ns, PDSO48, TSOP-48 | SK Hynix Inc | MBM29F400BC-55PFTN-E1 vs HY29F400BT-55I |
AT49F4096A-55TL | Flash, 256KX16, 55ns, PDSO48, PLASTIC, MO-142D, TSOP-48 | Atmel Corporation | MBM29F400BC-55PFTN-E1 vs AT49F4096A-55TL |
M29F400FB5AN6F2 | Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 | Micron Technology Inc | MBM29F400BC-55PFTN-E1 vs M29F400FB5AN6F2 |
M29F400FB5AN6T2 | Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | MBM29F400BC-55PFTN-E1 vs M29F400FB5AN6T2 |
M29F400B-55N1 | 256KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29F400BC-55PFTN-E1 vs M29F400B-55N1 |
M29F400BB55N3E | Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29F400BC-55PFTN-E1 vs M29F400BB55N3E |
M29F400BB55N3T | Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29F400BC-55PFTN-E1 vs M29F400BB55N3T |
M29F400BB55N3F | Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29F400BC-55PFTN-E1 vs M29F400BB55N3F |
MBM29F400BC-55PFTN | Flash, 256KX16, 55ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | MBM29F400BC-55PFTN-E1 vs MBM29F400BC-55PFTN |