Part Details for MBM29F400BC-70PF by FUJITSU Semiconductor Limited
Overview of MBM29F400BC-70PF by FUJITSU Semiconductor Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MBM29F400BC-70PF
MBM29F400BC-70PF CAD Models
MBM29F400BC-70PF Part Data Attributes
|
MBM29F400BC-70PF
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F400BC-70PF
FUJITSU Semiconductor Limited
Flash, 256KX16, 70ns, PDSO44, PLASTIC, SOP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | FUJITSU | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.45 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13 mm |
Alternate Parts for MBM29F400BC-70PF
This table gives cross-reference parts and alternative options found for MBM29F400BC-70PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F400BC-70PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29F400BC-70PF | Flash, 256KX16, 70ns, PDSO44, PLASTIC, SOP-44 | Spansion | MBM29F400BC-70PF vs MBM29F400BC-70PF |
TMS28F400AFB70CDBJE | 256KX16 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | MBM29F400BC-70PF vs TMS28F400AFB70CDBJE |
M29F400BB70M6 | Flash, 256KX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | MBM29F400BC-70PF vs M29F400BB70M6 |
AM29F400BB-70SI | Flash, 256KX16, 70ns, PDSO44, MO-180AAA, SOP-44 | Spansion | MBM29F400BC-70PF vs AM29F400BB-70SI |
M29F400BB90MT3F | Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | MBM29F400BC-70PF vs M29F400BB90MT3F |
M29F400BB90MT1E | Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | MBM29F400BC-70PF vs M29F400BB90MT1E |
MBM29F400BC-70PF-E1 | Flash, 256KX16, 70ns, PDSO44, PLASTIC, SOP-44 | Spansion | MBM29F400BC-70PF vs MBM29F400BC-70PF-E1 |
AM29F400BB-70SE | Flash, 256KX16, 70ns, PDSO44, MO-180AAA, SOP-44 | Spansion | MBM29F400BC-70PF vs AM29F400BB-70SE |
M29F400BB70M1E | Flash, 256KX16, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | MBM29F400BC-70PF vs M29F400BB70M1E |
AT49F4096A-70RL | Flash, 256KX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | MBM29F400BC-70PF vs AT49F4096A-70RL |