Part Details for MBM29F400TC-70PFTN by FUJITSU Limited
Overview of MBM29F400TC-70PFTN by FUJITSU Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MBM29F400TC-70PFTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3277-MBM29F400TC-70PFTN-ND
|
DigiKey | FLASH 4MB TSOP Top Blk Min Qty: 960 Container: Tray MARKETPLACE PRODUCT |
4984 In Stock |
|
$1.3800 / $1.5500 | Buy Now |
|
Quest Components | NOR Flash, 256K x 16, 48 Pin, Plastic, TSSOP | 2173 |
|
$3.4380 / $6.8760 | Buy Now |
Part Details for MBM29F400TC-70PFTN
MBM29F400TC-70PFTN CAD Models
MBM29F400TC-70PFTN Part Data Attributes:
|
MBM29F400TC-70PFTN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F400TC-70PFTN
FUJITSU Limited
Flash, 256KX16, 70ns, PDSO48, PLASTIC, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | CAN ALSO BE CONFIGURABLE AS 256K X 16; 100K WRITE/ERASE CYCLES MIN | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29F400TC-70PFTN
This table gives cross-reference parts and alternative options found for MBM29F400TC-70PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F400TC-70PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F400BT-70EF | Flash, 256KX16, 70ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | Spansion | MBM29F400TC-70PFTN vs AM29F400BT-70EF |
M29F400BT70N3 | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29F400TC-70PFTN vs M29F400BT70N3 |
M29F400BT90N1T | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29F400TC-70PFTN vs M29F400BT90N1T |
M29F400BT70N1T | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29F400TC-70PFTN vs M29F400BT70N1T |
M29F400BT90N3E | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29F400TC-70PFTN vs M29F400BT90N3E |
AT49F4096AT-70TI | Flash, 256KX16, 70ns, PDSO48, PLASTIC, MO-142DD, TSOP1-48 | Atmel Corporation | MBM29F400TC-70PFTN vs AT49F4096AT-70TI |
MBM29F400TC-70PFTN | Flash, 256KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29F400TC-70PFTN vs MBM29F400TC-70PFTN |
M29F400T-70N6 | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29F400TC-70PFTN vs M29F400T-70N6 |
MBM29F400TC-70PFTN-E1 | Flash, 256KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MBM29F400TC-70PFTN vs MBM29F400TC-70PFTN-E1 |
MX29F400CTTC-70 | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | MBM29F400TC-70PFTN vs MX29F400CTTC-70 |