Memory
MBM29F800BA-90PFTR
Description: Flash, 512KX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48

Overview of MBM29F800BA-90PFTR by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MBM29F800BA-90PFTR by FUJITSU Limited

Part # Manufacturer Description Stock Price Buy
Quest Components 512K X 16 FLASH 5V PROM, 90 ns, PDSO48 641
  • 1 $7.5000
  • 54 $3.2500
  • 155 $3.0000
$3.0000 / $7.5000 Buy Now

CAD Models for MBM29F800BA-90PFTR by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29F800BA-90PFTR by FUJITSU Limited

MBM29F800BA-90PFTR
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FUJITSU LTD
Part Package Code
TSOP1
Package Description
PLASTIC, REVERSE, TSOP1-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
MINIMUM 100K WRITE/ERASE CYCLES
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. MBM29F800BA-90PFTR
    FUJITSU Limited
    Flash, 512KX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48
    VS

Alternate Parts for MBM29F800BA-90PFTR

This table gives cross-reference parts and alternative options found for MBM29F800BA-90PFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F800BA-90PFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F800AT90N1 512KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics MBM29F800BA-90PFTR vs M29F800AT90N1
M29F800AB90N6 512KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics MBM29F800BA-90PFTR vs M29F800AB90N6
AM29F800BT-90FI Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD MBM29F800BA-90PFTR vs AM29F800BT-90FI
M29F800AT90N1TR 512KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics MBM29F800BA-90PFTR vs M29F800AT90N1TR
M29F800AT90N3T 512KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics MBM29F800BA-90PFTR vs M29F800AT90N3T
M29F800AT90N6TR 512KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics MBM29F800BA-90PFTR vs M29F800AT90N6TR
M29F800AB90N3TR 512KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics MBM29F800BA-90PFTR vs M29F800AB90N3TR
AM29F800BT-90EC Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD MBM29F800BA-90PFTR vs AM29F800BT-90EC
M29F800AT90N6T 512KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics MBM29F800BA-90PFTR vs M29F800AT90N6T
M29F800AT90N3TR 512KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics MBM29F800BA-90PFTR vs M29F800AT90N3TR
Part Number Description Manufacturer Compare
AM29F800BB-55EE Flash, 512KX16, 55ns, PDSO48, MO-142DD, TSOP-48 AMD MBM29F800BA-90PFTR vs AM29F800BB-55EE
M28W800BT90N1 512KX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics MBM29F800BA-90PFTR vs M28W800BT90N1
AM29DL800B-90REI Flash, 1MX8, 90ns, PDSO48, TSOP-48 AMD MBM29F800BA-90PFTR vs AM29DL800B-90REI
AM29F800BT-120EC Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 AMD MBM29F800BA-90PFTR vs AM29F800BT-120EC
MBM29SL800BD-12TN Flash, 512KX16, 120ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited MBM29F800BA-90PFTR vs MBM29SL800BD-12TN
AM29DL800B-150FI Flash, 1MX8, 150ns, PDSO48, REVERSE, TSOP-48 AMD MBM29F800BA-90PFTR vs AM29DL800B-150FI
AM29LV800BT-90EC Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD MBM29F800BA-90PFTR vs AM29LV800BT-90EC
AM29LV800BT70RFEB Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD MBM29F800BA-90PFTR vs AM29LV800BT70RFEB
AM29LV800BT120FF 512KX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion MBM29F800BA-90PFTR vs AM29LV800BT120FF
AM29DL800B-150FEB Flash, 1MX8, 150ns, PDSO48, REVERSE, TSOP-48 AMD MBM29F800BA-90PFTR vs AM29DL800B-150FEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29F800BA-90PFTR by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29F800BA-90PFTR by FUJITSU Limited

Select Manufacturer
Which Manufacturer of MBM29F800BA-90PFTR would you like to use for your alert(s)?
  • Please alert me when MBM29F800BA-90PFTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29F800BA-90PFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29F800BA-90PFTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29F800BA-90PFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29F800BA-90PFTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29F800BA-90PFTR by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: