Part Details for MBM29LV017-12PTR by FUJITSU Limited
Overview of MBM29LV017-12PTR by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MBM29LV017-12PTR
MBM29LV017-12PTR CAD Models
MBM29LV017-12PTR Part Data Attributes
|
MBM29LV017-12PTR
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29LV017-12PTR
FUJITSU Limited
Flash, 2MX8, 120ns, PDSO40, PLASTIC, REVERSE, TSOP1-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, REVERSE, TSOP1-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | MINIMUM 100000 PROGRAM/ERASE CYCLES | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 40 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for MBM29LV017-12PTR
This table gives cross-reference parts and alternative options found for MBM29LV017-12PTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV017-12PTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV017M120EF | Flash, 2MX8, 120ns, PDSO40, PLASTIC, MO-142CD, TSOP-40 | Spansion | MBM29LV017-12PTR vs AM29LV017M120EF |
AM29LV017B-120FC | Flash, 2MX8, 120ns, PDSO40, TSOP-40 | Spansion | MBM29LV017-12PTR vs AM29LV017B-120FC |
AM29LV017M120REF | Flash, 2MX8, 120ns, PDSO40, PLASTIC, MO-142CD, TSOP-40 | Spansion | MBM29LV017-12PTR vs AM29LV017M120REF |
AM29LV017M120EI | Flash, 2MX8, 120ns, PDSO40, PLASTIC, MO-142CD, TSOP-40 | Spansion | MBM29LV017-12PTR vs AM29LV017M120EI |
AM29LV017M120EC | Flash, 2MX8, 120ns, PDSO40, MO-142B, TSOP-40 | Spansion | MBM29LV017-12PTR vs AM29LV017M120EC |
AM29LV017B-120FE | Flash, 2MX8, 120ns, PDSO40, REVERSE, TSOP-40 | AMD | MBM29LV017-12PTR vs AM29LV017B-120FE |
AM29LV017M120ED | Flash, 2MX8, 120ns, PDSO40, MO-142B, TSOP-40 | Spansion | MBM29LV017-12PTR vs AM29LV017M120ED |
AM29LV017D-120ED | Flash, 2MX8, 120ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 | Spansion | MBM29LV017-12PTR vs AM29LV017D-120ED |
AM29LV017B-120FI | Flash, 2MX8, 120ns, PDSO40, REVERSE, TSOP-40 | AMD | MBM29LV017-12PTR vs AM29LV017B-120FI |
AM29LV017D-120FD | Flash, 2MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | Spansion | MBM29LV017-12PTR vs AM29LV017D-120FD |