Part Details for MBM29LV080A-12PFTR by FUJITSU Limited
Overview of MBM29LV080A-12PFTR by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29LV080A-12PFTR
MBM29LV080A-12PFTR CAD Models
MBM29LV080A-12PFTR Part Data Attributes:
|
MBM29LV080A-12PFTR
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29LV080A-12PFTR
FUJITSU Limited
Flash, 1MX8, 120ns, PDSO40, PLASTIC, REVERSE, TSOP1-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, REVERSE, TSOP1-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | MINIMUM 100000 PROGRAM/ERASE CYCLES | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for MBM29LV080A-12PFTR
This table gives cross-reference parts and alternative options found for MBM29LV080A-12PFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV080A-12PFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV081B-120FF | Flash, 1MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | Spansion | MBM29LV080A-12PFTR vs AM29LV081B-120FF |
MBM29LV080A-12PTR-E1 | Flash, 1MX8, 120ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 | Spansion | MBM29LV080A-12PFTR vs MBM29LV080A-12PTR-E1 |
AM29LV081B-120FI | Flash, 1MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | Spansion | MBM29LV080A-12PFTR vs AM29LV081B-120FI |
MBM29LV080-12PTR-X | Flash, 1MX8, 120ns, PDSO40, PLASTIC, REVERSE, TSOP-40 | FUJITSU Limited | MBM29LV080A-12PFTR vs MBM29LV080-12PTR-X |
MBM29LV080-12PFTR | Flash, 1MX8, 120ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 | FUJITSU Limited | MBM29LV080A-12PFTR vs MBM29LV080-12PFTR |
MBM29LV080-12PTR-X | 1MX8 FLASH 3V PROM, 120ns, PDSO40, PLASTIC, REVERSE, TSOP-40 | FUJITSU Semiconductor Limited | MBM29LV080A-12PFTR vs MBM29LV080-12PTR-X |
MBM29LV080A-12PTR | Flash, 1MX8, 120ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 | Spansion | MBM29LV080A-12PFTR vs MBM29LV080A-12PTR |
AM29LV081-120FEB | Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 | AMD | MBM29LV080A-12PFTR vs AM29LV081-120FEB |
AM29LV081B-120FE | Flash, 1MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | Spansion | MBM29LV080A-12PFTR vs AM29LV081B-120FE |
AM29LV081B-120FC | Flash, 1MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | Spansion | MBM29LV080A-12PFTR vs AM29LV081B-120FC |