Part Details for MBM29LV200BC-70PFTR by Spansion
Overview of MBM29LV200BC-70PFTR by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29LV200BC-70PFTR
MBM29LV200BC-70PFTR CAD Models
MBM29LV200BC-70PFTR Part Data Attributes
|
MBM29LV200BC-70PFTR
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29LV200BC-70PFTR
Spansion
Flash, 128KX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, REVERSE, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29LV200BC-70PFTR
This table gives cross-reference parts and alternative options found for MBM29LV200BC-70PFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV200BC-70PFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV200BB-90SE | Flash, 128KX16, 90ns, PDSO44, MO-180AA, 44 PIN | Spansion | MBM29LV200BC-70PFTR vs AM29LV200BB-90SE |
AT49BV2048-20RI | Flash, 128KX16, 200ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | MBM29LV200BC-70PFTR vs AT49BV2048-20RI |
M29W200BB55N1F | 128KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | STMicroelectronics | MBM29LV200BC-70PFTR vs M29W200BB55N1F |
M29W200BB90M1F | Flash, 128KX16, 90ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | MBM29LV200BC-70PFTR vs M29W200BB90M1F |
AM29LV200B-90REI | Flash, 128KX16, 90ns, PDSO48, TSOP-48 | Spansion | MBM29LV200BC-70PFTR vs AM29LV200B-90REI |
MT28F200B1SG-8B | Flash, 128KX16, 110ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Micron Technology Inc | MBM29LV200BC-70PFTR vs MT28F200B1SG-8B |
MT28F200B1SG-8BTR | Flash, 128KX16, 110ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Micron Technology Inc | MBM29LV200BC-70PFTR vs MT28F200B1SG-8BTR |
M29W200BB55M1 | Flash, 128KX16, 55ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | MBM29LV200BC-70PFTR vs M29W200BB55M1 |
AT49LV2048-20RC | Flash, 128KX16, 200ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | MBM29LV200BC-70PFTR vs AT49LV2048-20RC |
M29W200BB90N6F | Flash, 128KX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29LV200BC-70PFTR vs M29W200BB90N6F |