Part Details for MBP2030-B11 by MACOM
Overview of MBP2030-B11 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MBP2030-B11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MBP2030-B11-ND
|
DigiKey | DIODE,PIN,BEAMLEAD Min Qty: 118 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3499 | Buy Now |
DISTI #
937-MBP2030-B11
|
Mouser Electronics | PIN Diodes Diode,PIN,BeamLead | 0 |
|
$15.5100 / $16.3400 | Order Now |
DISTI #
MBP2030-B11
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MBP2030-B11
MBP2030-B11 CAD Models
MBP2030-B11 Part Data Attributes
|
MBP2030-B11
MACOM
Buy Now
Datasheet
|
Compare Parts:
MBP2030-B11
MACOM
Pin Diode, 60V V(BR), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-CDMW-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.025 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 7 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-CDMW-F2 | |
Minority Carrier Lifetime-Nom | 0.02 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBP2030-B11
This table gives cross-reference parts and alternative options found for MBP2030-B11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBP2030-B11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBP-2030-B11 | 60V, SILICON, PIN DIODE | Cobham Semiconductor Solutions | MBP2030-B11 vs MBP-2030-B11 |
MBP2030-B11 | Pin Diode, 60V V(BR), Silicon, | Cobham PLC | MBP2030-B11 vs MBP2030-B11 |