Part Details for MBR10100MFST3G by onsemi
Overview of MBR10100MFST3G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR10100MFST3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR10100MFST3G-ND
|
DigiKey | DIODE SCHOTTKY 100V 10A 5DFN Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 6487 |
|
RFQ |
Part Details for MBR10100MFST3G
MBR10100MFST3G CAD Models
MBR10100MFST3G Part Data Attributes
|
MBR10100MFST3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR10100MFST3G
onsemi
10 A, 100 V Schottky Power Rectifier in SO-8FL 10A 100V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 66 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBR10100MFST3G
This table gives cross-reference parts and alternative options found for MBR10100MFST3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR10100MFST3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR10100MFST1G | 10 A, 100 V Schottky Power Rectifier in SO-8FL 10A 100V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | MBR10100MFST3G vs MBR10100MFST1G |
NRVB10100MFST1G | The NRVB10100MFS is our new Single 10A 100V Low Forward Voltage Schottky Rectifier packaged in the SO-8FL. The SO-8FL package provides a bridge between the DPAK and the SMC packages. The board footprint is approximately the same size as the SMC package, yet provides thermal performance almost as good as the DPAK package. The package also has a nominal 1.0mm height for highly space constrained applications. 10A 100V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified | onsemi | MBR10100MFST3G vs NRVB10100MFST1G |
G10100F5 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, GREEN, PLASTIC, F5-PAK-3 | Lite-On Semiconductor Corporation | MBR10100MFST3G vs G10100F5 |