Part Details for MBR39AFC_R1_00001 by PanJit Semiconductor
Overview of MBR39AFC_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR39AFC_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MBR39AFCR100001
|
Mouser Electronics | Schottky Diodes & Rectifiers 90V,Schottky,SMAF-C,3A RoHS: Compliant | 0 |
|
$0.0650 | Order Now |
|
NAC | 90V,Schottky,SMAF-C,3A RoHS: Compliant Min Qty: 201000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for MBR39AFC_R1_00001
MBR39AFC_R1_00001 CAD Models
MBR39AFC_R1_00001 Part Data Attributes:
|
MBR39AFC_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR39AFC_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, SMAF-C, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMAF-C, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MBR39AFC_R1_00001
This table gives cross-reference parts and alternative options found for MBR39AFC_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR39AFC_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GVS39BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | MBR39AFC_R1_00001 vs GVS39BF |
BX39F_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | MBR39AFC_R1_00001 vs BX39F_R1_00001 |
SS39A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, SMA, 2 PIN | Galaxy Microelectronics | MBR39AFC_R1_00001 vs SS39A |
SS39B | Rectifier Diode, | Galaxy Microelectronics | MBR39AFC_R1_00001 vs SS39B |
SS39 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, SMC, 2 PIN | Galaxy Microelectronics | MBR39AFC_R1_00001 vs SS39 |
SS39-XX-TR30 | Rectifier Diode, | Taitron Components Inc | MBR39AFC_R1_00001 vs SS39-XX-TR30 |
GVS39BF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, SMBF, 2 PIN | Galaxy Microelectronics | MBR39AFC_R1_00001 vs GVS39BF |
SL39 | Rectifier Diode, | Galaxy Microelectronics | MBR39AFC_R1_00001 vs SL39 |
BR39F_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | MBR39AFC_R1_00001 vs BR39F_R2_00001 |
SS39A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | MBR39AFC_R1_00001 vs SS39A |