Part Details for MBRB25H60CTHE3_B/I by Vishay Intertechnologies
Overview of MBRB25H60CTHE3_B/I by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MBRB25H60CTHE3_B/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9311
|
Newark | 30A,60V, high Barrier Ht Sky Rec, to263 |Vishay MBRB25H60CTHE3_B/I RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
625-MBRB25H60CTHE3BI
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V 150A AEC-Q101 RoHS: Compliant | 739 |
|
$0.8790 / $2.0300 | Buy Now |
DISTI #
MBRB25H60CTHE3_B/I
|
EBV Elektronik | (Alt: MBRB25H60CTHE3_B/I) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MBRB25H60CTHE3_B/I
MBRB25H60CTHE3_B/I CAD Models
MBRB25H60CTHE3_B/I Part Data Attributes
|
MBRB25H60CTHE3_B/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBRB25H60CTHE3_B/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-01-29 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRB25H60CTHE3_B/I
This table gives cross-reference parts and alternative options found for MBRB25H60CTHE3_B/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB25H60CTHE3_B/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB30H60CTHE3_B/P | Rectifier Diode, | Vishay Intertechnologies | MBRB25H60CTHE3_B/I vs MBRB30H60CTHE3_B/P |
MBRB30H60CTHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | MBRB25H60CTHE3_B/I vs MBRB30H60CTHE3_B/I |
MBRB2560CTHE3/45 | DIODE 15 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC, 3 PIN, Rectifier Diode | Vishay Semiconductors | MBRB25H60CTHE3_B/I vs MBRB2560CTHE3/45 |
MBRS1560CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, LEAD FREE, PLASTIC, D2PAK-3 | Fagor Electrónica | MBRB25H60CTHE3_B/I vs MBRS1560CT |
MBRB1560CT-TP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, PLASTIC, D2PAK-3 | Micro Commercial Components | MBRB25H60CTHE3_B/I vs MBRB1560CT-TP |
MBRB2560CT-TP-HF | Rectifier Diode, | Micro Commercial Components | MBRB25H60CTHE3_B/I vs MBRB2560CT-TP-HF |
MBRB25H60CT-E3/45 | DIODE 15 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB25H60CTHE3_B/I vs MBRB25H60CT-E3/45 |
MBRB30H60CTHE3/45 | DIODE 15 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB25H60CTHE3_B/I vs MBRB30H60CTHE3/45 |
MBRB2560CT-E3/81 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, 3 PIN | Vishay Intertechnologies | MBRB25H60CTHE3_B/I vs MBRB2560CT-E3/81 |
MBRB30H60CT-E3/45 | DIODE 15 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB25H60CTHE3_B/I vs MBRB30H60CT-E3/45 |