Part Details for MBRD640CT-TP by Micro Commercial Components
Overview of MBRD640CT-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MBRD640CT-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MBRD640CT-TP-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 40V 6A DPAK Min Qty: 2500 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2121 | Buy Now |
DISTI #
833-MBRD640CT-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 6A SCHOTTKY RECTIFIER RoHS: Compliant | 0 |
|
$0.1890 / $0.6300 | Order Now |
|
Future Electronics | 6 Amp Schottky Barrier Rectifier 40V RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 27500Reel |
|
$0.1770 / $0.1900 | Buy Now |
|
CHIPMALL.COM LIMITED | TO-252 Schottky Barrier Diodes (SBD) ROHS | 4235 |
|
$0.1696 / $0.3404 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 22500 |
|
$0.2360 / $0.2529 | Buy Now |
Part Details for MBRD640CT-TP
MBRD640CT-TP CAD Models
MBRD640CT-TP Part Data Attributes
|
MBRD640CT-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MBRD640CT-TP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.54 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 78 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MBRD640CT-TP
This table gives cross-reference parts and alternative options found for MBRD640CT-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD640CT-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD640CT-TP-HF | Rectifier Diode, | Micro Commercial Components | MBRD640CT-TP vs MBRD640CT-TP-HF |