Filter Your Search
1 - 2 of 2 results
|
MBRD640CT-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 3 A | 540 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | GENERAL PURPOSE | 78 A | 1 | R-PSSO-G2 | TO-252 | 1 | 150 °C | -40 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | DPAK-3/2 | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
MBRD640CT-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 3 A | 540 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | GENERAL PURPOSE | 78 A | 1 | R-PSSO-G2 | e3 | TO-252 | 1 | 150 °C | -40 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 |