-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Rectifier, 40 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K4480
|
Newark | Schottky Rectifier, Dual, 40V, 3A, To252, Repetitive Peak Reverse Voltage:40V, Average Forward Current:3A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-252 (Dpak), No. Of Pins:4Pins, Forward Voltage Max:700Mv Rohs Compliant: Yes |Onsemi MBRD640CTT4G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2451 |
|
$0.4550 / $0.9500 | Buy Now |
DISTI #
88H4670
|
Newark | Schottky Rectifier, Common Cathode, 6A, D-Pack, Full Reel, Repetitive Peak Reverse Voltage:40V, Average Forward Current:6A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-252 (Dpak), No. Of Pins:4Pins, Qualification:- Rohs Compliant: Yes |Onsemi MBRD640CTT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3250 / $0.4400 | Buy Now |
DISTI #
MBRD640CTT4GOSCT-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 40V 3A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36632 In Stock |
|
$0.3196 / $0.8500 | Buy Now |
DISTI #
MBRD640CTT4G
|
Avnet Americas | Diode Schottky 40V 6A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MBRD640CTT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3171 / $0.3784 | Buy Now |
DISTI #
863-MBRD640CTT4G
|
Mouser Electronics | Schottky Diodes & Rectifiers 6A 40V RoHS: Compliant | 4247 |
|
$0.3660 / $0.7900 | Buy Now |
DISTI #
70300394
|
RS | Diode Schottky 40V 6A SWITCHMODE DPAK | ON Semiconductor MBRD640CTT4G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 / $0.8600 | RFQ |
|
Future Electronics | MBRD640CT Series 6 A 40 V Schottky Rectifier Diode - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500Reel |
|
$0.3050 / $0.3200 | Buy Now |
|
Future Electronics | MBRD640CT Series 6 A 40 V Schottky Rectifier Diode - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$0.3250 / $0.3350 | Buy Now |
|
Bristol Electronics | 499 |
|
RFQ | ||
|
Quest Components | 3 A, 40 V, SILICON, RECTIFIER DIODE | 145 |
|
$0.3308 / $0.7089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRD640CTT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRD640CTT4G
onsemi
Schottky Barrier Rectifier, 40 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Breakdown Voltage-Min | 40 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRD640CTT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD640CTT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRV640VCTT4G | Schottky Barrier Rectifier, 40 V, 6.0 A, 2500-REEL, Automotive Qualified | onsemi | MBRD640CTT4G vs SBRV640VCTT4G |
MBRD640CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | MBRD640CTT4G vs MBRD640CT |
MBRDH640CTG00TR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 | Fagor Electrónica | MBRD640CTT4G vs MBRDH640CTG00TR |
SBR640CTT4G | 3A, 40V, SILICON, RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3/2 | onsemi | MBRD640CTT4G vs SBR640CTT4G |
NRVBD640CTT4G | Schottky Barrier Rectifier, 40 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MBRD640CTT4G vs NRVBD640CTT4G |
NRVBD640CTG-VF01 | Schottky Barrier Rectifier, 40 V, 6.0 A, 75-TUBE, Automotive Qualified | onsemi | MBRD640CTT4G vs NRVBD640CTG-VF01 |
SBR660CTT4G | 3A, 40V, SILICON, RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3/2 | onsemi | MBRD640CTT4G vs SBR660CTT4G |
MBRD640CTG | Schottky Barrier Rectifier, 40 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MBRD640CTT4G vs MBRD640CTG |
MBRD640CT-T3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | MBRD640CTT4G vs MBRD640CT-T3 |
MBRD640CT | 3A, 40V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | MBRD640CTT4G vs MBRD640CT |