Part Details for MBRF20100CTHC0 by Taiwan Semiconductor
Overview of MBRF20100CTHC0 by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRF20100CTHC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBRF20100CTHC0
|
Avnet Americas | - Rail/Tube (Alt: MBRF20100CTHC0) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
MBRF20100CTHC0
|
Avnet Americas | - Rail/Tube (Alt: MBRF20100CTHC0) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
MBRF20100CTHC0
|
Avnet Americas | - Rail/Tube (Alt: MBRF20100CTHC0) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ |
Part Details for MBRF20100CTHC0
MBRF20100CTHC0 CAD Models
MBRF20100CTHC0 Part Data Attributes
|
MBRF20100CTHC0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRF20100CTHC0
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBRF20100CTHC0
This table gives cross-reference parts and alternative options found for MBRF20100CTHC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF20100CTHC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF20100CT-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Vishay Intertechnologies | MBRF20100CTHC0 vs MBRF20100CT-M3/4W |
MBRF20100CT | Schottky Power Rectifier, Switch-mode, 20 A, 100 V, TO-220 3 LEAD FULLPAK, 50-TUBE | onsemi | MBRF20100CTHC0 vs MBRF20100CT |
MBRF20100CT-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Vishay Intertechnologies | MBRF20100CTHC0 vs MBRF20100CT-E3/4W |
MBRF20100CT-YC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF20100CTHC0 vs MBRF20100CT-YC0 |
MBRF20100CTU | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF20100CTHC0 vs MBRF20100CTU |
MBRF20100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | HY Electronic Corp | MBRF20100CTHC0 vs MBRF20100CT |
MBRF20100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | Tak Cheong Electronics (Holdings) Co Ltd | MBRF20100CTHC0 vs MBRF20100CT |
MBRF20100CTD0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF20100CTHC0 vs MBRF20100CTD0 |
MBRF20100CTG | Schottky Power Rectifier, Switch-mode, 20 A, 100 V, TO-220 3 LEAD FULLPAK, 50-TUBE | onsemi | MBRF20100CTHC0 vs MBRF20100CTG |
MBRF20100CT-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | MBRF20100CTHC0 vs MBRF20100CT-HF |