Part Details for MBRF40030 by GeneSic Semiconductor Inc
Overview of MBRF40030 by GeneSic Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MBRF40030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Schottky - 30V/400A RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ |
Part Details for MBRF40030
MBRF40030 CAD Models
MBRF40030 Part Data Attributes:
|
MBRF40030
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBRF40030
GeneSic Semiconductor Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 30V V(RRM), Silicon, TO-244AB,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-244AB | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 3000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 200 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MBRF40030
This table gives cross-reference parts and alternative options found for MBRF40030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF40030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR40030CTL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 30V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MBRF40030 vs MBR40030CTL |
MBR40030CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 30V V(RRM), Silicon, MODULE-2 | Daco Semiconductor Co Ltd | MBRF40030 vs MBR40030CT |
MBRA40030CTL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 30V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MBRF40030 vs MBRA40030CTL |
MBR40030CT | 30V 400A Silicon Schottky Rectifier in Twin Tower Package | GeneSic Semiconductor Inc | MBRF40030 vs MBR40030CT |