-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A, 30V, SILICON, SIGNAL DIODE, DO-216AA, PLASTIC, CASE 457-04, POWERMITE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBRM130LT3
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: MBRM130LT3) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | 1 A, 30 V, SILICON, SIGNAL DIODE, DO-216AA | 13460 |
|
$0.4500 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRM130LT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRM130LT3
onsemi
1A, 30V, SILICON, SIGNAL DIODE, DO-216AA, PLASTIC, CASE 457-04, POWERMITE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-216AA | |
Package Description | PLASTIC, CASE 457-04, POWERMITE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 457-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRM130LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRM130LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPS130E | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-216AA | Micro Commercial Components | MBRM130LT3 vs UPS130E |
MBRM130LT3G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | MBRM130LT3 vs MBRM130LT3G |
UPS130 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-216AA, POWERMITE-2 | Micro Commercial Components | MBRM130LT3 vs UPS130 |
STPS1L30M | 30 V, 1 A STmite Low Drop Power Schottky Rectifier | STMicroelectronics | MBRM130LT3 vs STPS1L30M |
MBRM130LT1G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | MBRM130LT3 vs MBRM130LT1G |
MBRM130LT1 | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | MBRM130LT3 vs MBRM130LT1 |