Part Details for MBT.70 P-M12X50-C4 by Elesa+Ganter
Overview of MBT.70 P-M12X50-C4 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBT.70 P-M12X50-C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBT.70P-M12X50-C4
|
TME | Knob, Ø: 70mm, Ext.thread: M12, 50mm, H: 42mm, technopolymer PP Min Qty: 1 | 0 |
|
$4.3600 / $5.9900 | RFQ |