Part Details for MBT8H-S by HellermannTyton
Overview of MBT8H-S by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBT8H-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1321
|
Newark | Cable Tie, 201Mm, Ss, 450Lb, Cable Tie Material:Stainless Steel, Cable Tie Length:201Mm, Cable Tie Width:7.9Mm, Cable Bundle Diameter Max:50Mm, Cable Tie Type:Ball Lock, Product Range:-, Tensile Strength Pounds:450Lb Rohs Compliant: Yes |Hellermanntyton MBT8H-S Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$52.4600 / $85.4500 | Buy Now |
DISTI #
1436-1300-ND
|
DigiKey | CBL TIE LOCKING SIL 450LBS 7.91" Min Qty: 50 Lead time: 9 Weeks Container: Bag |
300 In Stock |
|
$0.7146 / $1.1822 | Buy Now |
DISTI #
329-MBT8HS
|
Mouser Electronics | Cable Ties 8-250# 304 STAINLESS STEEL RoHS: Compliant | 0 |
|
$0.7140 / $1.1900 | Order Now |
DISTI #
71381466
|
RS | Stainless Steel Tie, 7.9" Long, 450lb Tensile Strength, SS304, Metal | HellermannTyton MBT8H-S RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7330 / $1.1030 | Buy Now |
DISTI #
MBT8H-S
|
TTI | Cable Ties 8-250# 304 STAINLESS STEEL RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.7100 / $1.1800 | Buy Now |
DISTI #
000000000001432390
|
Sager | Cable Ties 8-250# 304 STAINLESS STEEL Min Qty: 50 | 0 |
|
$0.9778 / $1.2800 | Buy Now |