Part Details for MBT8S-S.M3P by HellermannTyton
Overview of MBT8S-S.M3P by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBT8S-S.M3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6081
|
Newark | Cable Tie, 201Mm, Stainless Steel, 900N, Cable Tie Material:Stainless Steel, Cable Tie Colour:-, Cable Tie Length:201Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:50Mm, Minimum Loop Tensile Strength:900N, Cable Tie Type:Ball Rohs Compliant: Yes |Hellermanntyton MBT8S-S.M3P Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$62.9300 / $72.5000 | Buy Now |
DISTI #
2900739
|
element14 Asia-Pacific | CABLE TIE, 201MM, STAINLESS STEEL, 900N RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$143.6677 / $149.8911 | Buy Now |
DISTI #
2900739
|
Farnell | CABLE TIE, 201MM, STAINLESS STEEL, 900N RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Pack | 0 |
|
$49.0132 / $55.9313 | Buy Now |
Part Details for MBT8S-S.M3P
MBT8S-S.M3P CAD Models
MBT8S-S.M3P Part Data Attributes:
|
MBT8S-S.M3P
HellermannTyton
Buy Now
|
Compare Parts:
MBT8S-S.M3P
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |