There are no models available for this part yet.
Overview of MC-22B-AC230V by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC-22B-AC230V by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MC-22B-AC230V-ND
|
DigiKey | CONTACTOR 3P22A 1 NO/1 NC 230VAC Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.7600 | Buy Now | |
DISTI #
845-MC22BAC230V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole,22A | 3 |
|
$53.2100 / $60.0400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$43.9400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.5700 / $60.3300 | Buy Now | ||
DISTI #
10047675
|
TestEquity LLC | Altech MC-22B-AC230V Contactors, 3 Pole, Frame Size 22AF AC Coil, 230V, MC Series | 0 |
|
$65.9000 | Buy Now |
CAD Models for MC-22B-AC230V by Altech Corporation
Part Data Attributes for MC-22B-AC230V by Altech Corporation
MC-22B-AC230V
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
MC-22B-AC230VAltech CorporationVS
-