Part Details for MC-22B-DC12V by Altech Corporation
Overview of MC-22B-DC12V by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-22B-DC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-22B-DC12V-ND
|
DigiKey | CONTACTOR 3P22A 1 NO/1 NC 12VDC Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$95.1200 | Buy Now |
DISTI #
845-MC22BDC12V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole,22A | 0 |
|
$77.0300 / $95.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$67.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.8100 / $85.9900 | Buy Now |
DISTI #
10049372
|
TestEquity LLC | Altech MC-22B-DC12V Contactors, 3 Pole, Frame Size 22AF DC Coil, 12V, MC Series | 0 |
|
$100.6100 | Buy Now |
Part Details for MC-22B-DC12V
MC-22B-DC12V CAD Models
MC-22B-DC12V Part Data Attributes
|
MC-22B-DC12V
Altech Corporation
Buy Now
|
Compare Parts:
MC-22B-DC12V
Altech Corporation
|
Samacsys Manufacturer | Altech |