There are no models available for this part yet.
Overview of MC-22B-DC24V by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC-22B-DC24V by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MC-22B-DC24V-ND
|
DigiKey | CONTACTOR 3P22A 1 NO/1 NC 24VDC Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$74.9055 / $98.1700 | Buy Now | |
DISTI #
845-MC22BDC24V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole,22A | 0 |
|
$73.7500 / $94.9100 | Order Now | |
Future Electronics | three-pole NEMA 1 contactor with DC coil voltage RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$79.6600 / $83.6400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.8100 / $85.9900 | Buy Now | ||
DISTI #
10049373
|
TestEquity LLC | Altech MC-22B-DC24V Contactors, 3 Pole, Frame Size 22AF DC Coil, 24V, MC Series | 0 |
|
$100.6100 | Buy Now |
CAD Models for MC-22B-DC24V by Altech Corporation
Part Data Attributes for MC-22B-DC24V by Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|