Part Details for MC-45V16AD641KF-A75 by NEC Electronics Group
Overview of MC-45V16AD641KF-A75 by NEC Electronics Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC-45V16AD641KF-A75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SYNCHRONOUS DRAM MODULE, 16MX64, 5.4NS, CMOS, PDMA168 | 1 |
|
Buy Now | |
|
Quest Components | SYNCHRONOUS DRAM MODULE, 16MX64, 5.4NS, CMOS, PDMA168 (Also Known As: MC45V16AD641KF-A75) | 1 |
|
Buy Now |
Part Details for MC-45V16AD641KF-A75
MC-45V16AD641KF-A75 CAD Models
MC-45V16AD641KF-A75 Part Data Attributes:
|
MC-45V16AD641KF-A75
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
MC-45V16AD641KF-A75
NEC Electronics Group
Synchronous DRAM Module, 16MX64, 5.4ns, MOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 1073741824 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MC-45V16AD641KF-A75
This table gives cross-reference parts and alternative options found for MC-45V16AD641KF-A75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-45V16AD641KF-A75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M364C1680CJ0-C60 | Fast Page DRAM Module, 16MX64, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | MC-45V16AD641KF-A75 vs M364C1680CJ0-C60 |
HYM7V641601TKG-15 | Synchronous DRAM Module, 16MX64, 10ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | MC-45V16AD641KF-A75 vs HYM7V641601TKG-15 |
HYM7V651630ATFG-8 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | MC-45V16AD641KF-A75 vs HYM7V651630ATFG-8 |
W3DG6418V7D2SG | Synchronous DRAM Module, 16MX64, CMOS, ROHS COMPLIANT, DIMM-168 | Microsemi Corporation | MC-45V16AD641KF-A75 vs W3DG6418V7D2SG |
HYM71V16655AT6-8 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 | SK Hynix Inc | MC-45V16AD641KF-A75 vs HYM71V16655AT6-8 |
MH16S64PHB-7 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 | Mitsubishi Electric | MC-45V16AD641KF-A75 vs MH16S64PHB-7 |
HYM5V641604TFG-60 | EDO DRAM Module, 16MX64, 60ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | MC-45V16AD641KF-A75 vs HYM5V641604TFG-60 |
MT16LSDT1664AG-13EC7 | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168 | Micron Technology Inc | MC-45V16AD641KF-A75 vs MT16LSDT1664AG-13EC7 |
MH16S64BAMD-10 | Synchronous DRAM Module, 16MX64, 8ns, CMOS, DIMM-168 | Mitsubishi Electric | MC-45V16AD641KF-A75 vs MH16S64BAMD-10 |
GMM26416233ENTG-7J | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 | LG Semicon Co Ltd | MC-45V16AD641KF-A75 vs GMM26416233ENTG-7J |