Part Details for MC008756 by SPC Multicomp
Results Overview of MC008756 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC008756 Information
MC008756 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MC008756
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79AC1391
|
Newark | Res, 13K, 0.1%, 0.1W, 0805, Thin Film, Resistance:13Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC008756 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9418 |
|
$0.0080 | Buy Now |
|
DISTI #
54254827
|
Verical | Thin Film Precision Chip Resistor Min Qty: 6250 Package Multiple: 1 | Americas - 9418 |
|
$0.0110 | Buy Now |
US Tariff Estimator: MC008756 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC008756
MC008756 Part Data Attributes
|
|
MC008756
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC008756
SPC Multicomp
Fixed Resistor,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 13000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 100 V |
Alternate Parts for MC008756
This table gives cross-reference parts and alternative options found for MC008756. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC008756, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR05BTC1302N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MC008756 vs AR05BTC1302N |
| TFCR0805-10W-E-1302BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | MC008756 vs TFCR0805-10W-E-1302BT |
| RNCS0805BTE13K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MC008756 vs RNCS0805BTE13K0 |
| UPTF0805-10W-E-1302AT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MC008756 vs UPTF0805-10W-E-1302AT-1K |
| AR05BTC1302A | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MC008756 vs AR05BTC1302A |
| AR05ATC1302 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MC008756 vs AR05ATC1302 |
| TFCR0805-8W-E-1302BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | MC008756 vs TFCR0805-8W-E-1302BT |
| TC0525B1302T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | MC008756 vs TC0525B1302T4E |
| NTR10A1302CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | MC008756 vs NTR10A1302CTRF |
| TC0525B1302TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | MC008756 vs TC0525B1302TCE |