Part Details for MC0402N5R0C500LT by SPC Multicomp
Overview of MC0402N5R0C500LT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0402N5R0C500LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R4841
|
Newark | Ceramic Capacitor 5Pf 50V, C0G/Np0, 0.25Pf, 0402, Capacitance:5Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Mc Series, Msl:- Rohs Compliant: Yes |Multicomp Pro MC0402N5R0C500LT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 1922 |
|
RFQ |
Part Details for MC0402N5R0C500LT
MC0402N5R0C500LT CAD Models
MC0402N5R0C500LT Part Data Attributes:
|
MC0402N5R0C500LT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0402N5R0C500LT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MC0402N5R0C500LT
This table gives cross-reference parts and alternative options found for MC0402N5R0C500LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402N5R0C500LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM36C0G5R0C050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000005uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | MC0402N5R0C500LT vs GRM36C0G5R0C050AL |
UMK105CG050JW-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MC0402N5R0C500LT vs UMK105CG050JW-T |
GRM36COG5R0C050AK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000005uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | MC0402N5R0C500LT vs GRM36COG5R0C050AK |
UMK105CG050CW-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MC0402N5R0C500LT vs UMK105CG050CW-T |
GRM36COG5R0C050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000005uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | MC0402N5R0C500LT vs GRM36COG5R0C050AQ |
GRM36C0G5R0C050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000005uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | MC0402N5R0C500LT vs GRM36C0G5R0C050AC |
MCH155A5R0CK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000005uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | MC0402N5R0C500LT vs MCH155A5R0CK |
MCH155A5R0CL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000005uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | MC0402N5R0C500LT vs MCH155A5R0CL |
GRM36C0G5R0C050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000005uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | MC0402N5R0C500LT vs GRM36C0G5R0C050AQ |
C0402T509C5GACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402, CHIP | KEMET Corporation | MC0402N5R0C500LT vs C0402T509C5GACTU |