Part Details for MC0603B104K250CT by SPC Multicomp
Overview of MC0603B104K250CT by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MC0603B104K250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W8728
|
Newark | Multilayer Ceramic Capacitor, Mc Series, 0.1 F, 10%, X7R, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MC0603B104K250CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 108000 |
|
$0.0030 | Buy Now |
DISTI #
33R0403
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 0.1 F, 10%, X7R, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MC0603B104K250CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 64 |
|
$0.0030 | Buy Now |
DISTI #
56526996
|
Verical | Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0603 125C T/R Min Qty: 20000 Package Multiple: 4000 | Americas - 108000 |
|
$0.0041 / $0.0051 | Buy Now |
Part Details for MC0603B104K250CT
MC0603B104K250CT CAD Models
MC0603B104K250CT Part Data Attributes
|
MC0603B104K250CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0603B104K250CT
SPC Multicomp
CAP,CERAMIC,100NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for MC0603B104K250CT
This table gives cross-reference parts and alternative options found for MC0603B104K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0603B104K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM033C104KCZ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | MC0603B104K250CT vs MM033C104KCZ2A |
VJ0603Y104KXXMT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Vishay Vitramon | MC0603B104K250CT vs VJ0603Y104KXXMT |