Part Details for MC0603B153K500CT by SPC Multicomp
Overview of MC0603B153K500CT by SPC Multicomp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MC0603B153K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W8734
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 0.015 F, 10%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MC0603B153K500CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 16000 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
33R0465
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 0.015 F, 10%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MC0603B153K500CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14350 |
|
$0.0060 / $0.0110 | Buy Now |
|
Quest Components | 11892 |
|
$0.0045 / $0.0450 | Buy Now | |
DISTI #
1759106
|
element14 Asia-Pacific | CAP, 0.015F, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 14390 |
|
$0.0074 / $0.0096 | Buy Now |
DISTI #
1759106RL
|
element14 Asia-Pacific | CAP, 0.015F, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 14390 |
|
$0.0074 / $0.0089 | Buy Now |
DISTI #
2310607
|
element14 Asia-Pacific | CAP, 0.015F, 50V, 10%, X7R, 0603, REEL RoHS: Compliant Min Qty: 4000 Container: Reel | 16000 |
|
$0.0074 | Buy Now |
DISTI #
1759106
|
Farnell | CAP, 0.015F, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 14350 |
|
$0.0130 / $0.0399 | Buy Now |
DISTI #
1759106RL
|
Farnell | CAP, 0.015F, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 500 Lead time: 32 Weeks, 1 Days Container: Reel | 14350 |
|
$0.0130 / $0.0181 | Buy Now |
DISTI #
2310607
|
Farnell | CAP, 0.015F, 50V, 10%, X7R, 0603, REEL RoHS: Compliant Min Qty: 4000 Lead time: 16 Weeks, 3 Days Container: Reel | 16000 |
|
$0.0046 / $0.0099 | Buy Now |
Part Details for MC0603B153K500CT
MC0603B153K500CT CAD Models
MC0603B153K500CT Part Data Attributes:
|
MC0603B153K500CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0603B153K500CT
SPC Multicomp
CAP,CERAMIC,15NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |