Part Details for MC0603B332K500CT by SPC Multicomp
Overview of MC0603B332K500CT by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MC0603B332K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W8613
|
Newark | Multilayer Ceramic Capacitor, Mc Series, 3300 Pf, 10%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MC0603B332K500CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 16000 |
|
$0.0110 / $0.0180 | Buy Now |
DISTI #
33R0456
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 3300 Pf, 10%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MC0603B332K500CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7748 |
|
$0.0280 / $0.1160 | Buy Now |
DISTI #
06R4992
|
Newark | Ceramic Capacitor 3300Pf, 50V, X7R, 10%, 0603, Capacitance:3300Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mc Series, Qualification:- Rohs Compliant: Yes |Multicomp Pro MC0603B332K500CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 6408 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | 5126 |
|
$0.2438 / $0.9750 | Buy Now |
Part Details for MC0603B332K500CT
MC0603B332K500CT CAD Models
MC0603B332K500CT Part Data Attributes
|
MC0603B332K500CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0603B332K500CT
SPC Multicomp
CAP,CERAMIC,3.3NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |