Part Details for MC0603B471K101CT by SPC Multicomp
Overview of MC0603B471K101CT by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MC0603B471K101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0490
|
Newark | Cap, 470Pf, 100V, Mlcc, 0603, Capacitance:470Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mc Series, Product Length:1.6Mm Rohs Compliant: Yes |Multicomp Pro MC0603B471K101CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17349 |
|
$0.0040 | Buy Now |
DISTI #
06R5015
|
Newark | Ceramic Capacitor 470Pf, 100V, X7R, 10%, 0603, Full Reel, Capacitance:470Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mc Series, Msl:- Rohs Compliant: Yes |Multicomp Pro MC0603B471K101CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
94W8593
|
Newark | Multilayer Ceramic Capacitor, Mc Series, 470 Pf, 10%, X7R, 100 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MC0603B471K101CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
1759133
|
element14 Asia-Pacific | CAP, 470PF, 100V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 12120 |
|
$0.0081 / $0.0103 | Buy Now |
DISTI #
1759133RL
|
element14 Asia-Pacific | CAP, 470PF, 100V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 12120 |
|
$0.0081 / $0.0088 | Buy Now |
DISTI #
2310554
|
element14 Asia-Pacific | CAP, 470PF, 100V, 10%, X7R, 0603, REEL RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.0073 | Buy Now |
DISTI #
1759133
|
Farnell | CAP, 470PF, 100V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 12120 |
|
$0.0142 / $0.0433 | Buy Now |
DISTI #
1759133RL
|
Farnell | CAP, 470PF, 100V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 500 Lead time: 29 Weeks, 1 Days Container: Reel | 12120 |
|
$0.0142 / $0.0196 | Buy Now |
DISTI #
2310554
|
Farnell | CAP, 470PF, 100V, 10%, X7R, 0603, REEL RoHS: Compliant Min Qty: 4000 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$0.0052 / $0.0107 | Buy Now |
Part Details for MC0603B471K101CT
MC0603B471K101CT CAD Models
MC0603B471K101CT Part Data Attributes
|
MC0603B471K101CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0603B471K101CT
SPC Multicomp
CAP,CERAMIC,470PF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |