Part Details for MC0603F103Z500CT by SPC Multicomp
Overview of MC0603F103Z500CT by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MC0603F103Z500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0463
|
Newark | Cap, 10000Pf, 50V, Mlcc, 0603, Capacitance:0.01µf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:-, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Multicomp Pro MC0603F103Z500CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6500 |
|
$0.0040 | Buy Now |
DISTI #
48Y4463
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 0.01 F, +80%, -20%, Y5V, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MC0603F103Z500CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
06R5066
|
Newark | Ceramic Capacitor 0.01Uf, 50V, Y5V, +80,-20%, 0603, Full Reel, Capacitance:10000Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Length:1.6Mm Rohs Compliant: Yes |Multicomp Pro MC0603F103Z500CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0240 | Buy Now |
Part Details for MC0603F103Z500CT
MC0603F103Z500CT CAD Models
MC0603F103Z500CT Part Data Attributes
|
MC0603F103Z500CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0603F103Z500CT
SPC Multicomp
CAP,CERAMIC,10NF,50VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for MC0603F103Z500CT
This table gives cross-reference parts and alternative options found for MC0603F103Z500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0603F103Z500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10F103ZBAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0603, | Samsung Electro-Mechanics | MC0603F103Z500CT vs CL10F103ZBAL |
CL10F103ZBDE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0603, | Samsung Electro-Mechanics | MC0603F103Z500CT vs CL10F103ZBDE |
CL10F103ZBBD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0603, | Samsung Electro-Mechanics | MC0603F103Z500CT vs CL10F103ZBBD |
CL10F103ZBAF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0603, | Samsung Electro-Mechanics | MC0603F103Z500CT vs CL10F103ZBAF |
CL10F103ZBBF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0603, | Samsung Electro-Mechanics | MC0603F103Z500CT vs CL10F103ZBBF |
CL10F103ZBAE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0603, | Samsung Electro-Mechanics | MC0603F103Z500CT vs CL10F103ZBAE |
CL10F103ZBCP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0603, | Samsung Electro-Mechanics | MC0603F103Z500CT vs CL10F103ZBCP |
CL10F103ZBBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0603, | Samsung Electro-Mechanics | MC0603F103Z500CT vs CL10F103ZBBS |
CL10F103ZBBB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0603, | Samsung Electro-Mechanics | MC0603F103Z500CT vs CL10F103ZBBB |
CL10F103ZBDD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0603, | Samsung Electro-Mechanics | MC0603F103Z500CT vs CL10F103ZBDD |