Part Details for MC0805B152K101CT by SPC Multicomp
Overview of MC0805B152K101CT by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MC0805B152K101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0630
|
Newark | Multilayer Ceramic Capacitor, Mc Series, 1500 Pf, 10%, X7R, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC0805B152K101CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0390 / $0.1560 | Buy Now |
DISTI #
94W8797
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 1500 Pf, 10%, X7R, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC0805B152K101CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0360 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 4000 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | 3200 |
|
$0.2438 / $0.9750 | Buy Now | |
|
Quest Components | 3160 |
|
$0.0280 / $0.1400 | Buy Now |
Part Details for MC0805B152K101CT
MC0805B152K101CT CAD Models
MC0805B152K101CT Part Data Attributes
|
MC0805B152K101CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0805B152K101CT
SPC Multicomp
CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |
Alternate Parts for MC0805B152K101CT
This table gives cross-reference parts and alternative options found for MC0805B152K101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805B152K101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21B152KCDD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Samsung Electro-Mechanics | MC0805B152K101CT vs CL21B152KCDD |
CL21B152KCCL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Samsung Electro-Mechanics | MC0805B152K101CT vs CL21B152KCCL |
CL21B152KCEF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Samsung Electro-Mechanics | MC0805B152K101CT vs CL21B152KCEF |
CL21B152KCCD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Samsung Electro-Mechanics | MC0805B152K101CT vs CL21B152KCCD |
CL21B152KCAF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Samsung Electro-Mechanics | MC0805B152K101CT vs CL21B152KCAF |
CL21B152KCBF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Samsung Electro-Mechanics | MC0805B152K101CT vs CL21B152KCBF |
CL21B152KCAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Samsung Electro-Mechanics | MC0805B152K101CT vs CL21B152KCAL |
CL21B152KCAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Samsung Electro-Mechanics | MC0805B152K101CT vs CL21B152KCAP |
CL21B152KCCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Samsung Electro-Mechanics | MC0805B152K101CT vs CL21B152KCCC |
CL21B152KCEE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Samsung Electro-Mechanics | MC0805B152K101CT vs CL21B152KCEE |