Part Details for MC0805B152K500CT by SPC Multicomp
Overview of MC0805B152K500CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MC0805B152K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0578
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 1500 Pf, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC0805B152K500CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7438 |
|
$0.0030 | Buy Now |
DISTI #
94W8798
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 1500 Pf, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC0805B152K500CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0280 | Buy Now |
Part Details for MC0805B152K500CT
MC0805B152K500CT CAD Models
MC0805B152K500CT Part Data Attributes
|
MC0805B152K500CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0805B152K500CT
SPC Multicomp
CAP,CERAMIC,1.5NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |