Part Details for MC0805B272K500A2.54MM by SPC Multicomp
Overview of MC0805B272K500A2.54MM by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MC0805B272K500A2.54MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P6286
|
Newark | Ceramic Capacitor 2700Pf, 50V, X7R, 10%, Radial, Capacitance:2700Pf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:2.54Mm, Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Multicomp MC0805B272K500A2.54MM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 8225 |
|
$0.0050 | Buy Now |
Part Details for MC0805B272K500A2.54MM
MC0805B272K500A2.54MM CAD Models
MC0805B272K500A2.54MM Part Data Attributes
|
MC0805B272K500A2.54MM
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0805B272K500A2.54MM
SPC Multicomp
CAP,CERAMIC,2.7NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.8 mm | |
Length | 4.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 2.54 mm |