Part Details for MC0805N101J101CT by SPC Multicomp
Overview of MC0805N101J101CT by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MC0805N101J101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3996
|
Newark | Ceramic Capacitor 100Pf 100V, C0G, 5%, 0805, Capacitance:100Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mc Series, Qualification:- Rohs Compliant: Yes |Multicomp Pro MC0805N101J101CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1209 |
|
$0.0040 | Buy Now |
DISTI #
94W8623
|
Newark | Cap, 100Pf, 100V, Mlcc, 0805, Capacitance:100Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mc Series, Product Length:2.01Mm Rohs Compliant: Yes |Multicomp Pro MC0805N101J101CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0040 | Buy Now |
DISTI #
33R0618
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 100 Pf, 5%, C0G/Np0, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC0805N101J101CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0020 | Buy Now |
DISTI #
1759275RL
|
element14 Asia-Pacific | CAP, 100PF, 100V, 5%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 10779 |
|
$0.0125 / $0.0139 | Buy Now |
DISTI #
1759275
|
element14 Asia-Pacific | CAP, 100PF, 100V, 5%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 10779 |
|
$0.0125 / $0.0154 | Buy Now |
DISTI #
2310640
|
element14 Asia-Pacific | CAP, 100PF, 100V, 5%, C0G, 0805, REEL RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.0110 / $0.0117 | Buy Now |
DISTI #
1759275
|
Farnell | CAP, 100PF, 100V, 5%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 10 Lead time: 31 Weeks, 1 Days Container: Cut Tape | 10779 |
|
$0.0184 / $0.0658 | Buy Now |
DISTI #
1759275RL
|
Farnell | CAP, 100PF, 100V, 5%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 500 Lead time: 31 Weeks, 1 Days Container: Reel | 10779 |
|
$0.0184 / $0.0297 | Buy Now |
DISTI #
2310640
|
Farnell | CAP, 100PF, 100V, 5%, C0G, 0805, REEL RoHS: Compliant Min Qty: 4000 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$0.0079 / $0.0139 | Buy Now |
Part Details for MC0805N101J101CT
MC0805N101J101CT CAD Models
MC0805N101J101CT Part Data Attributes
|
MC0805N101J101CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0805N101J101CT
SPC Multicomp
CAP,CERAMIC,100PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |