Part Details for MC0805N4R7C101A2.54MM by SPC Multicomp
Overview of MC0805N4R7C101A2.54MM by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MC0805N4R7C101A2.54MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P6559
|
Newark | Ceramic Capacitor 4.7Pf 100V, C0G, 0.25Pf, Radial, Capacitance:4.7Pf, Voltage(Dc):100V, Capacitance Tolerance:± 0.25Pf, Capacitor Terminals:Pc Pin, Dielectric Characteristic:C0G/Np0, Lead Spacing:2.54Mm, Product Range:Mc Series Rohs Compliant: Yes |Multicomp MC0805N4R7C101A2.54MM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 9944 |
|
$0.0210 | Buy Now |
DISTI #
76862970
|
Verical | Cap Ceramic 4.7pF 100V C0G 0.25pF Radial 0805 2.54mm 125C Ammo Min Qty: 2381 Package Multiple: 1 | Americas - 9944 |
|
$0.0290 / $0.0307 | Buy Now |
Part Details for MC0805N4R7C101A2.54MM
MC0805N4R7C101A2.54MM CAD Models
MC0805N4R7C101A2.54MM Part Data Attributes
|
MC0805N4R7C101A2.54MM
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0805N4R7C101A2.54MM
SPC Multicomp
CAP,CERAMIC,4.7PF,100VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.8 mm | |
Length | 4.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5.3191% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5.3191% | |
Rated (DC) Voltage (URdc) | 100 V | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm |