Part Details for MC100EL39DWR2G by onsemi
Overview of MC100EL39DWR2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100EL39DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3681
|
Newark | Mc100El39 - Bbg Ecl Clock Gen Chip |Onsemi MC100EL39DWR2G Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9500 / $12.5100 | Buy Now |
DISTI #
2156-MC100EL39DWR2G-488-ND
|
DigiKey | BBG ECL CLOCK GEN CHIP Min Qty: 36 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$8.3400 | Buy Now |
|
Quest Components | 36 |
|
$2.0400 / $3.0600 | Buy Now | |
|
Rochester Electronics | MC100EL39 - BBG ECL CLOCK GEN CHIP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$7.1600 / $8.4200 | Buy Now |
DISTI #
4193936
|
Farnell | MC100EL39 - BBG ECL CLOCK GEN CHIP RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 4000 |
|
$8.1601 | Buy Now |
Part Details for MC100EL39DWR2G
MC100EL39DWR2G CAD Models
MC100EL39DWR2G Part Data Attributes:
|
MC100EL39DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL39DWR2G
onsemi
5.0 V ECL ÷2, ÷4, ÷8 Clock Generation Chip, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 100EL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max Frequency@Nom-Sup | 1000000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 61 mA | |
Propagation Delay (tpd) | 1.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
fmax-Min | 1000 MHz |
Alternate Parts for MC100EL39DWR2G
This table gives cross-reference parts and alternative options found for MC100EL39DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL39DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK100EL39WD | Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20, SOIC-20 | Semtech Corporation | MC100EL39DWR2G vs SK100EL39WD |
SK100EL39WDT | Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20, SOIC-20 | Semtech Corporation | MC100EL39DWR2G vs SK100EL39WDT |
MC100EL39DWG | IC 100EL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, LEAD FREE, SOIC-20, Clock Driver | onsemi | MC100EL39DWR2G vs MC100EL39DWG |