-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Translator, TTL to Differential PECL, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3581
|
Newark | Ic, Sm, Logic, Ecl To Ttl, Translator |Onsemi MC100ELT20DG Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.4200 | Buy Now |
DISTI #
MC100ELT20DG
|
Avnet Americas | Translator TTL to PECL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100ELT20DG) RoHS: Compliant Min Qty: 385 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1470 Partner Stock |
|
$1.6120 / $1.9240 | Buy Now |
|
Quest Components | 35 |
|
$5.1340 / $7.7010 | Buy Now | |
|
Rochester Electronics | MC100ELT20 - TTL/CMOS to PECL Translator, Complementary Output, ECL, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2972 |
|
$1.8600 / $2.1800 | Buy Now |
DISTI #
MC100ELT20DG
|
Avnet Americas | Translator TTL to PECL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100ELT20DG) RoHS: Compliant Min Qty: 385 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1470 Partner Stock |
|
$1.6120 / $1.9240 | Buy Now |
DISTI #
MC100ELT20DG
|
TME | IC: digital, logic level voltage translator, Ch: 1, 4.75÷5.25VDC Min Qty: 1 | 0 |
|
$2.3000 / $3.0600 | RFQ |
DISTI #
MC100ELT20DG
|
Avnet Americas | Translator TTL to PECL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100ELT20DG) RoHS: Compliant Min Qty: 385 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1470 Partner Stock |
|
$1.6120 / $1.9240 | Buy Now |
DISTI #
4196147
|
element14 Asia-Pacific | IC, SM, LOGIC, ECL TO TTL, TRANSLATOR RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$2.1085 / $2.2555 | Buy Now |
DISTI #
4196147
|
Farnell | IC, SM, LOGIC, ECL TO TTL, TRANSLATOR RoHS: Compliant Min Qty: 196 Lead time: 3 Weeks, 1 Days Container: Each | 2972 |
|
$2.2963 | Buy Now |
|
Flip Electronics | Stock, ship today | 1470 |
|
$1.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100ELT20DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100ELT20DG
onsemi
Translator, TTL to Differential PECL, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 1.25 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC100ELT20DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100ELT20DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10ELT20DG | Translator, TTL to Differential PECL, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100ELT20DG vs MC10ELT20DG |
SY10ELT20VZC | SY10ELT20VZC | Micrel Inc | MC100ELT20DG vs SY10ELT20VZC |
MC10ELT20DR2 | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC100ELT20DG vs MC10ELT20DR2 |
MC100ELT20DR2 | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC100ELT20DG vs MC100ELT20DR2 |
SY10ELT20VZCTR | SY10ELT20VZCTR | Micrel Inc | MC100ELT20DG vs SY10ELT20VZCTR |