-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V / 5.0 V ECL ÷·4 Divider, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0945
|
Newark | Divide-By-4 Ecl Divider, Tssop-8, No. Of Inputs:2Inputs, Clock Frequency:4Ghz, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°Crohs Compliant: Yes |Onsemi MC100EP33DTG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7500 / $8.2900 | Buy Now |
DISTI #
2156-MC100EP33DTG-OS-ND
|
DigiKey | IC DIVIDER BY 4 1-BIT 8TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
6923 In Stock |
|
$7.3400 | Buy Now |
DISTI #
MC100EP33DTGOS-ND
|
DigiKey | IC DIVIDER BY 4 1-BIT 8TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.5758 / $10.7900 | Buy Now |
DISTI #
MC100EP33DTG
|
Avnet Americas | Divider 8-Pin TSSOP Rail - Rail/Tube (Alt: MC100EP33DTG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$6.8159 / $7.6297 | Buy Now |
DISTI #
863-MC100EP33DTG
|
Mouser Electronics | Multipliers / Dividers 3.3V/5V ECL Divide By 4 Divider RoHS: Compliant | 397 |
|
$6.5700 / $8.2900 | Buy Now |
DISTI #
70339925
|
RS | MC100EP33DTG, Frequency Divider, 3 to 5.5 V, -5.5 to -3 V, 8-Pin TSSOP | ON Semiconductor MC100EP33DTG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1600 / $0.1880 | RFQ |
|
Future Electronics | MC100EP33 Series 4 GHz 5.5 V Surface Mount ECL 4 Divider - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tube | 0Tube |
|
$6.8000 / $7.1000 | Buy Now |
|
Rochester Electronics | Prescaler, 100E Series, 1-Func, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 6923 |
|
$6.3100 / $7.4200 | Buy Now |
DISTI #
MC100EP33DTG
|
Avnet Americas | Divider 8-Pin TSSOP Rail - Rail/Tube (Alt: MC100EP33DTG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$6.8159 / $7.6297 | Buy Now |
DISTI #
MC100EP33DTG
|
Avnet Americas | Divider 8-Pin TSSOP Rail - Rail/Tube (Alt: MC100EP33DTG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$6.8159 / $7.6297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EP33DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP33DTG
onsemi
3.3 V / 5.0 V ECL ÷·4 Divider, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 3.0x3.0x0.95 mm | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: 0V VCC WITH VEE = -3V TO -5.5V | |
Family | 100E | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 4000000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 37 mA | |
Propagation Delay (tpd) | 0.44 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MC100EP33DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP33DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP33DTR2G | 3.3 V / 5.0 V ECL ÷·4 Divider, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC100EP33DTG vs MC100EP33DTR2G |