-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Translator, LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0745
|
Newark | Bbg Ecl Trnslatr Diff Rohs Compliant: Yes |Onsemi MC100EPT20DG Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$6.6300 / $8.3000 | Buy Now |
DISTI #
45J0921
|
Newark | Ttl/Cmos To Differential Pecl Xlator, Soic-8, No. Of Inputs:1Inputs, Output Current:50Ma, Propagation Delay:370Ps, No. Of Pins:8Pins, Logic Case Style:Soic, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Logic Type:Level Translator Rohs Compliant: Yes |Onsemi MC100EPT20DG Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7600 / $9.2200 | Buy Now |
DISTI #
MC100EPT20DGOS-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
419 In Stock |
|
$5.4531 / $9.9800 | Buy Now |
DISTI #
MC100EPT20DG
|
Avnet Americas | Translator LVCMOS/LVTTL to LVPECL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100EPT20DG) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 19 |
|
$4.5893 / $4.9215 | Buy Now |
DISTI #
863-MC100EPT20DG
|
Mouser Electronics | Translation - Voltage Levels 3.3V TTL/CMOS to Diff PECL RoHS: Compliant | 278 |
|
$5.4500 / $9.9800 | Buy Now |
DISTI #
70466203
|
RS | MC100EPT20DG, BBG ECL TRNSLATR DIFF | ON Semiconductor MC100EPT20DG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5800 / $10.1000 | RFQ |
|
Future Electronics | MC100EPT20 Series 3.6 V 1 GHz LVTTL/LVCMOS to Differential LVPECL Translator RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 98 Container: Tube | 0Tube |
|
$5.6200 / $5.8700 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | 45 |
|
$6.7710 / $10.9800 | Buy Now | |
|
Rochester Electronics | MC100EPT20 - TTL/CMOS to PECL Translator, Complementary Output, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 16389 |
|
$5.1500 / $6.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EPT20DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EPT20DG
onsemi
Translator, LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 0.45 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC100EPT20DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EPT20DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9371ESA+ | LVTTL/TTL to LVPECL/PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MC100EPT20DG vs MAX9371ESA+ |
MAX9371ESA-T | LVTTL/TTL to LVPECL/PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MC100EPT20DG vs MAX9371ESA-T |
MC100EPT20DR2G | Translator, LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100EPT20DG vs MC100EPT20DR2G |