Part Details for MC100EPT20DR2G by onsemi
Overview of MC100EPT20DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100EPT20DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0372
|
Newark | Ic,lvcmos-To-Lvecl Translator,ecl10,sop,8Pin,plastic Rohs Compliant: Yes |Onsemi MC100EPT20DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4700 | Buy Now |
DISTI #
488-MC100EPT20DR2GCT-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
793 In Stock |
|
$3.6814 / $7.0100 | Buy Now |
DISTI #
MC100EPT20DR2G
|
Avnet Americas | Translator LVCMOS/LVTTL to LVPECL 8-Pin SOIC N T/R - Tape and Reel (Alt: MC100EPT20DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$3.9074 / $4.3740 | Buy Now |
DISTI #
863-MC100EPT20DR2G
|
Mouser Electronics | Translation - Voltage Levels 3.3V TTL/CMOS to Diff PECL RoHS: Compliant | 2408 |
|
$3.6800 / $7.0000 | Buy Now |
|
Rochester Electronics | MC100EPT20 - TTL/CMOS to PECL Translator, Complementary Output, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 4826 |
|
$3.6100 / $4.2500 | Buy Now |
DISTI #
MC100EPT20DR2G
|
Avnet Americas | Translator LVCMOS/LVTTL to LVPECL 8-Pin SOIC N T/R - Tape and Reel (Alt: MC100EPT20DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$3.9074 / $4.3740 | Buy Now |
DISTI #
MC100EPT20DR2G
|
Avnet Americas | Translator LVCMOS/LVTTL to LVPECL 8-Pin SOIC N T/R - Tape and Reel (Alt: MC100EPT20DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$3.9074 / $4.3740 | Buy Now |
DISTI #
MC100EPT20DR2G
|
Avnet Asia | Translator LVCMOS/LVTTL to LVPECL 8-Pin SOIC N T/R (Alt: MC100EPT20DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days | 5000 |
|
$3.4306 / $3.8368 | Buy Now |
DISTI #
MC100EPT20DR2G
|
Avnet Silica | Translator LVCMOS/LVTTL to LVPECL 8-Pin SOIC N T/R (Alt: MC100EPT20DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100EPT20DR2G
|
EBV Elektronik | Translator LVCMOS/LVTTL to LVPECL 8-Pin SOIC N T/R (Alt: MC100EPT20DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for MC100EPT20DR2G
MC100EPT20DR2G CAD Models
MC100EPT20DR2G Part Data Attributes
|
MC100EPT20DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EPT20DR2G
onsemi
Translator, LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 0.45 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC100EPT20DR2G
This table gives cross-reference parts and alternative options found for MC100EPT20DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EPT20DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9371ESA+ | LVTTL/TTL to LVPECL/PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MC100EPT20DR2G vs MAX9371ESA+ |
MAX9371ESA-T | LVTTL/TTL to LVPECL/PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MC100EPT20DR2G vs MAX9371ESA-T |
MC100EPT20DG | Translator, LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100EPT20DR2G vs MC100EPT20DG |