Part Details for MC100EPT22DTR2 by onsemi
Overview of MC100EPT22DTR2 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100EPT22DTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 550 |
|
RFQ | ||
|
Bristol Electronics | 618 |
|
RFQ | ||
|
Quest Components | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | 6 |
|
$5.3100 / $10.6200 | Buy Now |
|
Quest Components | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | 440 |
|
$5.3100 / $10.6200 | Buy Now |
|
Quest Components | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | 494 |
|
$6.3000 / $12.6000 | Buy Now |
|
Chip1Cloud | IC XLATOR LV TTL/MOS-PECL 8TSSOP | 23100 |
|
RFQ |
Part Details for MC100EPT22DTR2
MC100EPT22DTR2 CAD Models
MC100EPT22DTR2 Part Data Attributes:
|
MC100EPT22DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EPT22DTR2
onsemi
DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 0.7 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MC100EPT22DTR2
This table gives cross-reference parts and alternative options found for MC100EPT22DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EPT22DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EPT22DG | Translator, Dual LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100EPT22DTR2 vs MC100EPT22DG |
MC100ES60T22EFR2 | SOIC-8, Reel | Integrated Device Technology Inc | MC100EPT22DTR2 vs MC100ES60T22EFR2 |
ICS853P022AGT | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3 X 3 MM, 0.95 MM HEIGHT, MO-187, TSSOP-8 | Integrated Device Technology Inc | MC100EPT22DTR2 vs ICS853P022AGT |
SY100EPT22VKCTR | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL100K, PDSO8, MSOP-8 | Microchip Technology Inc | MC100EPT22DTR2 vs SY100EPT22VKCTR |
MC100LVELT22DTR2 | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100EPT22DTR2 vs MC100LVELT22DTR2 |
SY89322VMITR | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 2 X 2 MM, MLF-8 | Microchip Technology Inc | MC100EPT22DTR2 vs SY89322VMITR |
MC100EPT22DR2 | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC100EPT22DTR2 vs MC100EPT22DR2 |
SY100EPT22VKG | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC100EPT22DTR2 vs SY100EPT22VKG |
MC100EPT22DR2G | Translator, Dual LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100EPT22DTR2 vs MC100EPT22DR2G |
SY100EPT22VZY | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC100EPT22DTR2 vs SY100EPT22VZY |