-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Translator, Differential LVECL / ECL to LVTTL, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-MC100EPT25DR2GCT-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2391 In Stock |
|
$8.0816 / $13.6900 | Buy Now |
DISTI #
MC100EPT25DR2G
|
Avnet Americas | Translator ECL/LVECL to LVTTL 8-Pin SOIC N T/R - Tape and Reel (Alt: MC100EPT25DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$8.6469 / $9.6793 | Buy Now |
DISTI #
863-MC100EPT25DR2G
|
Mouser Electronics | Translation - Voltage Levels Diff LVECL/ECL to LVTTL RoHS: Compliant | 1673 |
|
$8.0800 / $13.9700 | Buy Now |
|
Rochester Electronics | MC100EPT25 - ECL to TTL Translator, True Output, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 9195 |
|
$8.0000 / $9.4100 | Buy Now |
DISTI #
MC100EPT25DR2G
|
Avnet Americas | Translator ECL/LVECL to LVTTL 8-Pin SOIC N T/R - Tape and Reel (Alt: MC100EPT25DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$8.6469 / $9.6793 | Buy Now |
DISTI #
MC100EPT25DR2G
|
Avnet Americas | Translator ECL/LVECL to LVTTL 8-Pin SOIC N T/R - Tape and Reel (Alt: MC100EPT25DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$8.6469 / $9.6793 | Buy Now |
DISTI #
SMC-MC100EPT25DR2G
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2342 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1820 |
|
RFQ | |
DISTI #
MC100EPT25DR2G
|
Avnet Silica | Translator ECL/LVECL to LVTTL 8-Pin SOIC N T/R (Alt: MC100EPT25DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100EPT25DR2G
|
EBV Elektronik | Translator ECL/LVECL to LVTTL 8-Pin SOIC N T/R (Alt: MC100EPT25DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EPT25DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EPT25DR2G
onsemi
Translator, Differential LVECL / ECL to LVTTL, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LVECL TO ECL TRANSALATION ALSO POSSIBLE | |
Delay-Max | 1.6 ns | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC100EPT25DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EPT25DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EPT25D | ECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8 | onsemi | MC100EPT25DR2G vs MC100EPT25D |
MC100EPT25DR2 | ECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8 | onsemi | MC100EPT25DR2G vs MC100EPT25DR2 |
MC100EPT25D | ECL to TTL Translator, 1 Func, True Output, ECL, PDSO8, SOIC-8 | Rochester Electronics LLC | MC100EPT25DR2G vs MC100EPT25D |
MC100EPT25DR2 | ECL to TTL Translator, 1 Func, True Output, ECL, PDSO8, SOIC-8 | Rochester Electronics LLC | MC100EPT25DR2G vs MC100EPT25DR2 |