Part Details for MC10210L by Motorola Mobility LLC
Overview of MC10210L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC10210L
MC10210L CAD Models
MC10210L Part Data Attributes
|
MC10210L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10210L
Motorola Mobility LLC
10K SERIES, DUAL 3-INPUT OR GATE, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 OUTPUTS EACH FUNCTION | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 2 | |
Number of Inputs | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 42 mA | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10210L
This table gives cross-reference parts and alternative options found for MC10210L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10210L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10210F | IC 10K SERIES, DUAL 3-INPUT OR GATE, CDIP16, Gate | NXP Semiconductors | MC10210L vs 10210F |
10210B | 10K SERIES, DUAL 3-INPUT OR GATE, PDIP16 | Philips Semiconductors | MC10210L vs 10210B |
10210B | IC 10K SERIES, DUAL 3-INPUT OR GATE, PDIP16, Gate | NXP Semiconductors | MC10210L vs 10210B |
10210DC | OR Gate, 10K Series, 2-Func, 3-Input, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | MC10210L vs 10210DC |
10610DMQB | OR Gate, 10K Series, 2-Func, 3-Input, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | MC10210L vs 10610DMQB |
MC10210L | OR Gate, 10K Series, 2-Func, 3-Input, ECL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC10210L vs MC10210L |
MC10210P | OR Gate, 10K Series, 2-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MC10210L vs MC10210P |