Part Details for MC10EL89DTG by onsemi
Overview of MC10EL89DTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC10EL89DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2998
|
Newark | Mc10El89Dtg, Motor Drivers/Controllers |Onsemi MC10EL89DTG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $4.4400 | Buy Now |
DISTI #
MC10EL89DTG
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin TSSOP Rail - Rail/Tube (Alt: MC10EL89DTG) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | Line Driver, 1 Func, 2 Driver, ECL, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 23840 |
|
$3.4100 / $4.0200 | Buy Now |
DISTI #
MC10EL89DTG
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin TSSOP Rail - Rail/Tube (Alt: MC10EL89DTG) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
MC10EL89DTG
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin TSSOP Rail - Rail/Tube (Alt: MC10EL89DTG) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
4185534
|
Farnell | MC10EL89DTG, MOTOR DRIVERS / CONTROLLERS RoHS: Compliant Min Qty: 100 Lead time: 3 Weeks, 1 Days Container: Each | 23840 |
|
$4.0824 | Buy Now |
Part Details for MC10EL89DTG
MC10EL89DTG CAD Models
MC10EL89DTG Part Data Attributes
|
MC10EL89DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL89DTG
onsemi
Coaxial Cable Driver, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.44 ns | |
Width | 3 mm |
Alternate Parts for MC10EL89DTG
This table gives cross-reference parts and alternative options found for MC10EL89DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL89DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL89DTR2G | LINE DRIVER, PDSO8, LEAD FREE, PLASTIC, TSSOP-8 | Rochester Electronics LLC | MC10EL89DTG vs MC10EL89DTR2G |
MC10EL89DT | LINE DRIVER, PDSO8, PLASTIC, TSSOP-8 | Rochester Electronics LLC | MC10EL89DTG vs MC10EL89DT |
MC10EL89DTG | LINE DRIVER, PDSO8, LEAD FREE, PLASTIC, TSSOP-8 | Rochester Electronics LLC | MC10EL89DTG vs MC10EL89DTG |
MC10EL89DTR2 | LINE DRIVER, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC10EL89DTG vs MC10EL89DTR2 |