Part Details for MC10EL89DTR2G by onsemi
Overview of MC10EL89DTR2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC10EL89DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2999
|
Newark | Mc10El89Dtr2G, Motor Driver Ic |Onsemi MC10EL89DTR2G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $4.4400 | Buy Now |
DISTI #
MC10EL89DTR2G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin TSSOP T/R - Tape and Reel (Alt: MC10EL89DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | Line Driver, 1 Func, 2 Driver, ECL, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13093 |
|
$3.4100 / $4.0200 | Buy Now |
DISTI #
MC10EL89DTR2G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin TSSOP T/R - Tape and Reel (Alt: MC10EL89DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
4185536
|
Farnell | MC10EL89DTR2G, MOTOR DRIVER IC RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 13093 |
|
$3.9560 | Buy Now |
Part Details for MC10EL89DTR2G
MC10EL89DTR2G CAD Models
MC10EL89DTR2G Part Data Attributes:
|
MC10EL89DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL89DTR2G
onsemi
Coaxial Cable Driver, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 0.44 ns | |
Width | 3 mm |
Alternate Parts for MC10EL89DTR2G
This table gives cross-reference parts and alternative options found for MC10EL89DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL89DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL89DTG | LINE DRIVER, PDSO8, LEAD FREE, PLASTIC, TSSOP-8 | Rochester Electronics LLC | MC10EL89DTR2G vs MC10EL89DTG |
MC10EL89DTR2G | LINE DRIVER, PDSO8, LEAD FREE, PLASTIC, TSSOP-8 | Rochester Electronics LLC | MC10EL89DTR2G vs MC10EL89DTR2G |
MC10EL89DT | LINE DRIVER, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC10EL89DTR2G vs MC10EL89DT |